
CHP1206AFX-1002ELF | |
|---|---|
DigiKey Part Number | 118-CHP1206AFX-1002ELFTR-ND - Tape & Reel (TR) 118-CHP1206AFX-1002ELFCT-ND - Cut Tape (CT) 118-CHP1206AFX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP1206AFX-1002ELF |
Description | RESHIGHPOWERA 1206 10K 1% 3/4W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP1206AFX-1002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.24100 | €2.41 |
| 25 | €0.20120 | €5.03 |
| 50 | €0.17800 | €8.90 |
| 100 | €0.15960 | €15.96 |
| 250 | €0.14100 | €35.25 |
| 500 | €0.13020 | €65.10 |
| 1 000 | €0.12165 | €121.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.10793 | €539.65 |
| 10 000 | €0.10393 | €1,039.30 |
| 15 000 | €0.10197 | €1,529.55 |
| 25 000 | €0.09986 | €2,496.50 |
| 35 000 | €0.09864 | €3,452.40 |
| 50 000 | €0.09750 | €4,875.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

