
R75PR410050H3J | |
|---|---|
DigiKey Part Number | 399-R75PR410050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75PR410050H3J |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PR410050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.15000 | €2.15 |
| 10 | €1.47300 | €14.73 |
| 50 | €1.20440 | €60.22 |
| 288 | €1.02184 | €294.29 |
| 576 | €0.97104 | €559.32 |
| 1 152 | €0.92923 | €1,070.47 |
| 2 592 | €0.88958 | €2,305.79 |
| 5 184 | €0.86214 | €4,469.33 |
| Unit Price without VAT: | €2.15000 |
|---|---|
| Unit Price with VAT: | €2.69825 |

