
R75MW515050H3J | |
|---|---|
DigiKey Part Number | 399-R75MW515050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75MW515050H3J |
Description | CAP FILM 15UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MW515050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.2 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.181" W (41.50mm x 30.00mm) | |
Height - Seated (Max) | 1.776" (45.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.73000 | €8.73 |
| 10 | €6.64000 | €66.40 |
| 60 | €5.73300 | €343.98 |
| 120 | €5.48750 | €658.50 |
| 540 | €5.09372 | €2,750.61 |
| 1 020 | €4.97104 | €5,070.46 |
| Unit Price without VAT: | €8.73000 |
|---|---|
| Unit Price with VAT: | €10.95615 |

