
R75MN42205030J | |
|---|---|
DigiKey Part Number | 399-R75MN42205030J-ND |
Manufacturer | |
Manufacturer Product Number | R75MN42205030J |
Description | CAP FILM 2.2UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MN42205030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.571" W (26.50mm x 14.50mm) | |
Height - Seated (Max) | 1.165" (29.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.43000 | €2.43 |
| 10 | €1.68000 | €16.80 |
| 50 | €1.38340 | €69.17 |
| 120 | €1.27025 | €152.43 |
| 600 | €1.12260 | €673.56 |
| 1 080 | €1.08328 | €1,169.94 |
| 2 520 | €1.03686 | €2,612.89 |
| 5 040 | €1.00628 | €5,071.65 |
| Unit Price without VAT: | €2.43000 |
|---|---|
| Unit Price with VAT: | €3.04965 |

