
R75GW533050H0J | |
|---|---|
DigiKey Part Number | 399-R75GW533050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75GW533050H0J |
Description | CAP FILM 33UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GW533050H0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.4 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.181" W (41.50mm x 30.00mm) | |
Height - Seated (Max) | 1.776" (45.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.88000 | €12.88 |
| 10 | €10.04000 | €100.40 |
| 60 | €8.80600 | €528.36 |
| 120 | €8.47217 | €1,016.66 |
| 540 | €7.93652 | €4,285.72 |
| 1 020 | €7.76968 | €7,925.07 |
| Unit Price without VAT: | €12.88000 |
|---|---|
| Unit Price with VAT: | €16.16440 |

