
R75GW515050H0J | |
|---|---|
DigiKey Part Number | 399-R75GW515050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75GW515050H0J |
Description | CAP FILM 15UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GW515050H0J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.579" (40.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 90V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 160V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 3.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.26000 | €7.26 |
| 10 | €5.44100 | €54.41 |
| 84 | €4.54512 | €381.79 |
| 168 | €4.35131 | €731.02 |
| 504 | €4.11171 | €2,072.30 |
| 1 008 | €3.99437 | €4,026.32 |
| Unit Price without VAT: | €7.26000 |
|---|---|
| Unit Price with VAT: | €9.11130 |

