R75GR4330AA00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.20733
Datasheet
3.3 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75GR4330AA00J

DigiKey Part Number
399-R75GR4330AA00J-ND
Manufacturer
Manufacturer Product Number
R75GR4330AA00J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75GR4330AA00J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
ESR (Equivalent Series Resistance)
7.2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
480€1.16460€559.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.16460
Unit Price with VAT:€1.46157