Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R747I1680JE00J | |
|---|---|
DigiKey Part Number | 399-R747I1680JE00J-ND |
Manufacturer | |
Manufacturer Product Number | R747I1680JE00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 94 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R747I1680AA00J | KEMET | 0 | 399-R747I1680AA00J-ND | €0.27687 | Parametric Equivalent |
| R747I1680CK00J | KEMET | 0 | 399-R747I1680CK00JTR-ND | €0.26134 | Parametric Equivalent |
| R747I1680DQ00J | KEMET | 0 | 399-R747I1680DQ00JTB-ND | €0.28058 | Parametric Equivalent |
| R747I1680JH00J | KEMET | 0 | 399-R747I1680JH00J-ND | €0.24135 | Parametric Equivalent |
| R747I1680JM00J | KEMET | 0 | 399-R747I1680JM00J-ND | €0.24456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.23874 | €238.74 |
| Unit Price without VAT: | €0.23874 |
|---|---|
| Unit Price with VAT: | €0.29962 |


