
R73TI1330SE00J | |
---|---|
DigiKey Part Number | 399-R73TI1330SE00J-ND |
Manufacturer | |
Manufacturer Product Number | R73TI1330SE00J |
Description | CAP FILM 3300PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73TI1330SE00J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.03000 | €1.03 |
10 | €0.67100 | €6.71 |
50 | €0.52780 | €26.39 |
100 | €0.48390 | €48.39 |
500 | €0.40940 | €204.70 |
1 000 | €0.38634 | €386.34 |
3 000 | €0.35788 | €1,073.64 |
5 000 | €0.34735 | €1,736.75 |
Unit Price without VAT: | €1.03000 |
---|---|
Unit Price with VAT: | €1.29265 |