R73QI1680GY30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 960
Unit Price: €1.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.34633
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.37831
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.32689
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.14331
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.16123
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.21344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.15073
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.15886
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.16001
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.22983
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.22983
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.23117
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.22921
Datasheet
6800 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73QI1680GY30J

DigiKey Part Number
399-R73QI1680GY30JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R73QI1680GY30J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73QI1680GY30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.38987€233.92
Manufacturers Standard Package
Unit Price without VAT:€0.38987
Unit Price with VAT:€0.48929