
R71XF333050H0K | |
---|---|
DigiKey Part Number | 399-R71XF333050H0K-ND |
Manufacturer | |
Manufacturer Product Number | R71XF333050H0K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71XF333050H0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 60 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.54000 | €0.54 |
10 | €0.33500 | €3.35 |
50 | €0.25400 | €12.70 |
100 | €0.22910 | €22.91 |
500 | €0.18722 | €93.61 |
1 200 | €0.17127 | €205.52 |
3 600 | €0.15608 | €561.89 |
6 000 | €0.15047 | €902.82 |
Unit Price without VAT: | €0.54000 |
---|---|
Unit Price with VAT: | €0.67770 |