Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71MI3150ND00K | |
|---|---|
DigiKey Part Number | 399-R71MI3150ND00KTB-ND |
Manufacturer | |
Manufacturer Product Number | R71MI3150ND00K |
Description | 0,15 420V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 371 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 420V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71MI31505000K | KEMET | 0 | 399-R71MI31505000K-ND | €0.19157 | Parametric Equivalent |
| R71MI3150AA00K | KEMET | 0 | 399-R71MI3150AA00K-ND | €0.14331 | Parametric Equivalent |
| R71MI3150DQ00K | KEMET | 0 | 399-R71MI3150DQ00KTB-ND | €0.23046 | Parametric Equivalent |
| R71MI3150JE00K | KEMET | 0 | 399-R71MI3150JE00K-ND | €0.14331 | Parametric Equivalent |
| R71MI3150KN00K | KEMET | 0 | 399-R71MI3150KN00KTB-ND | €0.27261 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.27770 | €222.16 |
| Unit Price without VAT: | €0.27770 |
|---|---|
| Unit Price with VAT: | €0.34851 |


