Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66ID3330AA6AJ | |
|---|---|
DigiKey Part Number | 399-R66ID3330AA6AJ-ND |
Manufacturer | |
Manufacturer Product Number | R66ID3330AA6AJ |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ID3330AA6AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.236" W (10.50mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.26393 | €263.93 |
| Unit Price without VAT: | €0.26393 |
|---|---|
| Unit Price with VAT: | €0.33123 |


