0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MN3470DQ30K

DigiKey Part Number
399-R60MN3470DQ30KCT-ND - Cut Tape (CT)
399-R60MN3470DQ30KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60MN3470DQ30K
Description
CAP FILM 0.47UF 10% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MN3470DQ30K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.25000€1.25
10€0.82100€8.21
50€0.65180€32.59
100€0.59980€59.98
Tape & Box (TB)
QuantityUnit PriceExt Price
464€0.51500€238.96
928€0.48719€452.11
1 392€0.47325€658.76
2 320€0.45782€1,062.14
3 248€0.44879€1,457.67
4 640€0.44011€2,042.11
Manufacturers Standard Package
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.56875