Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MF3150CK6AJ | |
|---|---|
DigiKey Part Number | 399-R60MF3150CK6AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R60MF3150CK6AJ |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MF3150CK6AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4G031503G00JB00 | WIMA | 0 | 1928-MKS4G031503G00JB00TB-ND | €0.25420 | Parametric Equivalent |
| MKS4G031503G00JD00 | WIMA | 0 | 1928-MKS4G031503G00JD00TB-ND | €0.25420 | Parametric Equivalent |
| MKS4G031503G00JF00 | WIMA | 0 | 1928-MKS4G031503G00JF00TR-ND | €0.25482 | Parametric Equivalent |
| MKS4G031503G00JH00 | WIMA | 0 | 1928-MKS4G031503G00JH00TR-ND | €0.25267 | Parametric Equivalent |
| MKS4G031503G00JI00 | WIMA | 0 | 1928-MKS4G031503G00JI00TR-ND | €0.25482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.39114 | €391.14 |
| Unit Price without VAT: | €0.39114 |
|---|---|
| Unit Price with VAT: | €0.49088 |


