
R60IR51004040K | |
|---|---|
DigiKey Part Number | 399-20835-ND |
Manufacturer | |
Manufacturer Product Number | R60IR51004040K |
Description | CAP FILM 10UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IR51004040K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.05000 | €4.05 |
| 10 | €2.91700 | €29.17 |
| 50 | €2.46620 | €123.31 |
| 288 | €2.16021 | €622.14 |
| 576 | €2.07493 | €1,195.16 |
| 1 152 | €2.04238 | €2,352.82 |
| Unit Price without VAT: | €4.05000 |
|---|---|
| Unit Price with VAT: | €5.08275 |

