R60DI4330AA30J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EI43305030J

DigiKey Part Number
399-R60EI43305030J-ND
Manufacturer
Manufacturer Product Number
R60EI43305030J
Description
CAP FILM 3.3UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EI43305030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1.62000€1.62
10€1.09100€10.91
50€0.88020€44.01
100€0.81510€81.51
500€0.70494€352.47
1 000€0.67086€670.86
2 500€0.63486€1,587.15
5 000€0.61316€3,065.80
Manufacturers Standard Package
Unit Price without VAT:€1.62000
Unit Price with VAT:€2.03310