
R523W433050P0K | |
|---|---|
DigiKey Part Number | 399-R523W433050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R523W433050P0K |
Description | CAP FILM 3.3UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523W433050P0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.512" W (41.50mm x 13.00mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €1.87100 | €18.71 |
| 50 | €1.54760 | €77.38 |
| 216 | €1.35745 | €293.21 |
| 648 | €1.25815 | €815.28 |
| 1 080 | €1.22140 | €1,319.11 |
| 2 592 | €1.16947 | €3,031.27 |
| 5 184 | €1.13648 | €5,891.51 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.37595 |

