
R49AW447000B1K | |
|---|---|
DigiKey Part Number | 399-R49AW447000B1K-ND |
Manufacturer | |
Manufacturer Product Number | R49AW447000B1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AW447000B1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.748" W (41.50mm x 19.00mm) | |
Height - Seated (Max) | 1.264" (32.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.84000 | €4.84 |
| 10 | €3.53000 | €35.30 |
| 50 | €3.00620 | €150.31 |
| 126 | €2.79659 | €352.37 |
| 504 | €2.56835 | €1,294.45 |
| 1 008 | €2.48348 | €2,503.35 |
| 2 520 | €2.39381 | €6,032.40 |
| Unit Price without VAT: | €4.84000 |
|---|---|
| Unit Price with VAT: | €6.07420 |

