Parametric Equivalent
Parametric Equivalent

C0805C103KCRALTU | |
|---|---|
DigiKey Part Number | 399-C0805C103KCRALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C103KCRALTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103KCRALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103KCRACAUTO | KEMET | 32 557 | 399-16644-1-ND | €0.25000 | Parametric Equivalent |
| C0805C103KCRACTU | KEMET | 88 128 | 399-C0805C103KCRACTUCT-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.45494 | €6,137.35 |
| Unit Price without VAT: | €2.45494 |
|---|---|
| Unit Price with VAT: | €3.08095 |


