
R474N322050A1K | |
|---|---|
DigiKey Part Number | 399-12725-ND |
Manufacturer | |
Manufacturer Product Number | R474N322050A1K |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474N322050A1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474N322000A1K | KEMET | 84 | 399-R474N322000A1K-ND | €1.44000 | Parametric Equivalent |
| R474N322050A1KV057 | KEMET | 237 | 399-R474N322050A1KV057-ND | €1.01000 | Parametric Equivalent |
| B32913B5224K | TDK | 663 | 495-76935-ND | €2.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €0.96000 | €9.60 |
| 50 | €0.76920 | €38.46 |
| 250 | €0.64780 | €161.95 |
| 500 | €0.61024 | €305.12 |
| 1 000 | €0.57933 | €579.33 |
| 2 500 | €0.54668 | €1,366.70 |
| 5 000 | €0.52699 | €2,634.95 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.80720 |

