
R46KN368050M2M | |
|---|---|
DigiKey Part Number | 399-R46KN368050M2M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN368050M2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN368050M2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.82800 | €8.28 |
| 50 | €0.65760 | €32.88 |
| 300 | €0.54047 | €162.14 |
| 600 | €0.50880 | €305.28 |
| 1 200 | €0.48274 | €579.29 |
| 2 700 | €0.45804 | €1,236.71 |
| 5 100 | €0.44225 | €2,255.47 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.58130 |

