R46KN31505101M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.41102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.42093
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.38985
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 038
Unit Price: €0.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: €0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.79248
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.30255
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.21678
Datasheet

Parametric Equivalent


KEMET
In Stock: 294
Unit Price: €0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.20970
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 000
Unit Price: €0.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.24175
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.20337
Datasheet
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN31505101M

DigiKey Part Number
399-R46KN31505101M-ND
Manufacturer
Manufacturer Product Number
R46KN31505101M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN31505101M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.76098€380.49
Manufacturers Standard Package
Unit Price without VAT:€0.76098
Unit Price with VAT:€0.95503