
R46KI3470DQP2M | |
|---|---|
DigiKey Part Number | 399-R46KI3470DQP2MCT-ND - Cut Tape (CT) 399-R46KI3470DQP2MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3470DQP2M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3470DQP2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.693" (17.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.75000 | €7.50 |
| 50 | €0.59200 | €29.60 |
| 100 | €0.54360 | €54.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | €0.44976 | €305.84 |
| 1 360 | €0.42650 | €580.04 |
| 2 040 | €0.41485 | €846.29 |
| 3 400 | €0.40193 | €1,366.56 |
| 4 760 | €0.39438 | €1,877.25 |
| 6 800 | €0.38711 | €2,632.35 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.43070 |

