0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3330DQN0M

DigiKey Part Number
399-R46KN3330DQN0MCT-ND - Cut Tape (CT)
399-R46KN3330DQN0MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KN3330DQN0M
Description
CAP FILM 0.33UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3330DQN0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.59200€5.92
50€0.46180€23.09
100€0.42200€42.20
Tape & Box (TB)
QuantityUnit PriceExt Price
464€0.35700€165.65
928€0.33568€311.51
1 392€0.32502€452.43
2 320€0.31319€726.60
3 248€0.30629€994.83
4 640€0.29964€1,390.33
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.15460