Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463N347000M1M | |
|---|---|
DigiKey Part Number | 399-R463N347000M1M-ND |
Manufacturer | |
Manufacturer Product Number | R463N347000M1M |
Description | 0,47 U 300V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DI474M310L | KEMET | 0 | 399-F861DI474M310LTR-ND | €0.45436 | Parametric Equivalent |
| F861DI474M310R | KEMET | 0 | 399-F861DI474M310RTB-ND | €0.46558 | Parametric Equivalent |
| F861DI474M310Z | KEMET | 0 | 399-F861DI474M310Z-ND | €0.43025 | Parametric Equivalent |
| R463N347000N0M | KEMET | 0 | 399-13437-ND | €0.84000 | Parametric Equivalent |
| R463N347040M1M | KEMET | 300 | 399-R463N347040M1M-ND | €0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | €0.37630 | €176.11 |
| Unit Price without VAT: | €0.37630 |
|---|---|
| Unit Price with VAT: | €0.47226 |








