R463I3220DQM2M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7 200
Unit Price: €0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 564
Unit Price: €0.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.25341
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 287
Unit Price: €0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.79844
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.24298
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.29687
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.27777
Datasheet
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I3220DQM2M

DigiKey Part Number
399-R463I3220DQM2MCT-ND - Cut Tape (CT)
399-R463I3220DQM2MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463I3220DQM2M
Description
CAP FILM 0.22UF 20% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I3220DQM2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.45100€4.51
50€0.34760€17.38
100€0.31560€31.56
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.26164€130.82
1 000€0.24494€244.94
1 500€0.23659€354.88
2 500€0.22732€568.30
3 500€0.22191€776.68
5 000€0.21671€1,083.55
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.89105