Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I2330DQ00K | |
|---|---|
DigiKey Part Number | 399-R413I2330DQ00KCT-ND - Cut Tape (CT) 399-R413I2330DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R413I2330DQ00K |
Description | CAP FILM 0.033UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2330DQ00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.71900 | €7.19 |
| 50 | €0.56740 | €28.37 |
| 100 | €0.52060 | €52.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | €0.44652 | €196.47 |
| 880 | €0.42116 | €370.62 |
| 1 320 | €0.40845 | €539.15 |
| 2 200 | €0.39437 | €867.61 |
| 3 080 | €0.38614 | €1,189.31 |
| 4 400 | €0.37823 | €1,664.21 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.38050 |





