R413I1680CK00M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1 478
Unit Price: €0.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 088
Unit Price: €0.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.21828
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.16929
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.16211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.20736
Datasheet
6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I1680CK00M

DigiKey Part Number
399-R413I1680CK00MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R413I1680CK00M
Description
CAP FILM 6800PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413I1680CK00M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250€0.19167€239.59
Manufacturers Standard Package
Unit Price without VAT:€0.19167
Unit Price with VAT:€0.24055