0.1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE840MA6100KA04R17

DigiKey Part Number
399-5966-ND
Manufacturer
Manufacturer Product Number
PHE840MA6100KA04R17
Description
CAP FILM 0.1UF 10% 760VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE840MA6100KA04R17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 052
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.81000€0.81
10€0.51300€5.13
50€0.39720€19.86
100€0.36160€36.16
600€0.29628€177.77
1 200€0.27862€334.34
3 000€0.25998€779.94
5 400€0.25031€1,351.67
Manufacturers Standard Package
Unit Price without VAT:€0.81000
Unit Price with VAT:€1.01655