
PHE450RF6100JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450RF6100JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450RF6100JR06L2 |
Description | CAP FILM 0.1UF 5% 1.6KVDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450RF6100JR06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.413" W (31.50mm x 10.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.240" (31.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.43000 | €3.43 |
| 10 | €2.42900 | €24.29 |
| 50 | €2.03360 | €101.68 |
| 216 | €1.80032 | €388.87 |
| 648 | €1.67846 | €1,087.64 |
| 1 080 | €1.63338 | €1,764.05 |
| 2 592 | €1.56963 | €4,068.48 |
| 5 184 | €1.52914 | €7,927.06 |
| Unit Price without VAT: | €3.43000 |
|---|---|
| Unit Price with VAT: | €4.30465 |

