270 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE448SB3270JR06

DigiKey Part Number
399-PHE448SB3270JR06-ND
Manufacturer
Manufacturer Product Number
PHE448SB3270JR06
Description
CAP FILM 270PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE448SB3270JR06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1.26000€1.26
10€0.82900€8.29
50€0.65880€32.94
100€0.60630€60.63
500€0.51758€258.79
1 000€0.49014€490.14
3 000€0.45621€1,368.63
5 000€0.44366€2,218.30
Manufacturers Standard Package
Unit Price without VAT:€1.26000
Unit Price with VAT:€1.58130