6800 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426DJ4680JR05

DigiKey Part Number
399-PHE426DJ4680JR05-ND
Manufacturer
Manufacturer Product Number
PHE426DJ4680JR05
Description
CAP FILM 6800PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE426DJ4680JR05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.25300€2.53
50€0.18900€9.45
100€0.16930€16.93
500€0.13618€68.09
2 000€0.11751€235.02
4 000€0.11058€442.32
6 000€0.10711€642.66
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.52710