
PFR5472J100J12L4BULK | |
|---|---|
DigiKey Part Number | 399-PFR5472J100J12L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | PFR5472J100J12L4BULK |
Description | CAP FILM 4700PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5472J100J12L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.217" W (7.20mm x 5.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.77300 | €7.73 |
| 50 | €0.61980 | €30.99 |
| 100 | €0.56870 | €56.87 |
| 500 | €0.47518 | €237.59 |
| 1 000 | €0.44348 | €443.48 |
| 3 000 | €0.40148 | €1,204.44 |
| 5 000 | €0.38486 | €1,924.30 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.40560 |

