
| PEH536JBD4560M2 | |
|---|---|
| DigiKey Part Number | 399-PEH536JBD4560M2-ND | 
| Manufacturer | |
| Manufacturer Product Number | PEH536JBD4560M2 | 
| Description | CAP ALUM SNAP-IN 105C | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 100Hz 4600 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PEH536JBD4560M2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | 44mOhm @ 100Hz | |
| Lifetime @ Temp. | 4600 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 2.7 A @ 100 Hz | |
| Ripple Current @ High Frequency | 9.1 A @ 20 kHz | |
| Lead Spacing | 0.394" (10.00mm) | |
| Size / Dimension | 0.984" Dia (25.00mm) | |
| Height - Seated (Max) | 1.457" (37.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Snap-In | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | €2.45529 | €2,455.29 | 
| Unit Price without VAT: | €2.45529 | 
|---|---|
| Unit Price with VAT: | €3.08139 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland