


PEH200UO4220MB2 | |
---|---|
DigiKey Part Number | 399-7561-ND |
Manufacturer | |
Manufacturer Product Number | PEH200UO4220MB2 |
Description | CAP ALUM 2200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 41mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200UO4220MB2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 41mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.4 A @ 100 Hz | |
Impedance | 24 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.622" Dia (66.60mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | €49.21677 | €4,724.81 |
Unit Price without VAT: | €49.21677 |
---|---|
Unit Price with VAT: | €61.76705 |