PEH169KA4330QB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH169KA4330QB2

DigiKey Part Number
399-PEH169KA4330QB2-ND
Manufacturer
Manufacturer Product Number
PEH169KA4330QB2
Description
CAP ALUM 3300UF 40V SCREW CHAS M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 41mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH169KA4330QB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
41mOhm @ 100Hz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.6 A @ 100 Hz
Ripple Current @ High Frequency
17.6 A @ 10 kHz
Lead Spacing
0.512" (13.00mm)
Size / Dimension
1.441" Dia (36.60mm)
Height - Seated (Max)
2.028" (51.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€19.24000€19.24
10€14.57200€145.72
50€13.45420€672.71
Manufacturers Standard Package
Unit Price without VAT:€19.24000
Unit Price with VAT:€24.14620