
PEG124VD1470QT1 | |
|---|---|
DigiKey Part Number | 399-PEG124VD1470QT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEG124VD1470QT1 |
Description | CAP ALUM AXL GEN PUR 105C |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 11Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124VD1470QT1 Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ Low Frequency 78 mA @ 100 Hz |
Capacitance | Ripple Current @ High Frequency 210 mA @ 5 kHz |
Tolerance -10%, +30% | Size / Dimension 0.512" Dia x 1.142" L (13.00mm x 29.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 11Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | €3.49283 | €4,191.40 |
| Unit Price without VAT: | €3.49283 |
|---|---|
| Unit Price with VAT: | €4.38350 |

