0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK10223K400A01L16.5TR18

DigiKey Part Number
399-MMK10223K400A01L16.5TR18TR-ND - Tape & Reel (TR)
399-MMK10223K400A01L16.5TR18CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMK10223K400A01L16.5TR18
Description
CAP FILM 0.022UF 10% 400VDC RAD
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK10223K400A01L16.5TR18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
200V
Applications
General Purpose
Voltage Rating - DC
400V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461AG223K400AKEMET0399-F461AG223K400A-ND€0.13969Parametric Equivalent
F461AG223K400CKEMET0399-F461AG223K400C-ND€0.13534Parametric Equivalent
F461AG223K400LKEMET0399-F461AG223K400LTR-ND€0.15059Parametric Equivalent
F461AG223K400RKEMET0399-F461AG223K400RTB-ND€0.14505Parametric Equivalent
F461AG223K630AKEMET0399-F461AG223K630A-ND€0.15074Parametric Equivalent
In-Stock: 1 790
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.29700€2.97
50€0.22460€11.23
100€0.20200€20.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€0.15409€138.68
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240