M550B828K006AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €348.76500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €348.76500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €348.76500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €348.76500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €359.05250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €359.05250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €359.05250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €359.05250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €359.05250
Datasheet
8200 µF Hermetically Sealed Tantalum Polymer Capacitor 6 V M55 Module 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M550B828K006AA

DigiKey Part Number
M550B828K006AA-ND
Manufacturer
Manufacturer Product Number
M550B828K006AA
Description
CAP TANT POLY 8200UF 6V CHAS MNT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
8200 µF Hermetically Sealed Tantalum Polymer Capacitor 6 V M55 Module 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M550B828K006AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
8200 µF
Tolerance
±10%
Voltage - Rated
6 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Chassis Mount
Package / Case
M55 Module
Size / Dimension
2.051" L x 1.992" W (52.10mm x 50.60mm)
Height - Seated (Max)
0.520" (13.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8€348.76500€2,790.12
Manufacturers Standard Package
Unit Price without VAT:€348.76500
Unit Price with VAT:€437.70008