
M3253507E1Z104JZMBTR | |
|---|---|
DigiKey Part Number | 1001-2510-1-ND - Cut Tape (CT) 1001-2510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253507E1Z104JZMBTR |
Description | CAP CER 0.1UF 25V C0G/NP0 1812 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253507E1Z104JZMBTR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.178" L x 0.126" W (4.52mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.09000 | €7.09 |
| 10 | €5.30200 | €53.02 |
| 50 | €4.58820 | €229.41 |
| 100 | €4.36710 | €436.71 |
| 500 | €4.08308 | €2,041.54 |
| Unit Price without VAT: | €7.09000 |
|---|---|
| Unit Price with VAT: | €8.89795 |

