
LDEQF2220KA5N00 | |
|---|---|
DigiKey Part Number | 399-12909-2-ND - Tape & Reel (TR) 399-12909-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEQF2220KA5N00 |
Description | CAP FILM 0.022UF 10% 1KVDC 4030 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEQF2220KA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.311" W (10.50mm x 7.90mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.50300 | €15.03 |
| 50 | €1.23260 | €61.63 |
| 100 | €1.14880 | €114.88 |
| 500 | €1.00730 | €503.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.94155 | €1,412.33 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.73590 |

