FMR0H104ZFTP18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9 312
Unit Price: €2.86000
Datasheet
100 mF (EDLC) Supercapacitor 5.5 V Radial 50Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMR0H104ZFTP18

DigiKey Part Number
399-FMR0H104ZFTP18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMR0H104ZFTP18
Description
CAP EDLC RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Radial 50Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FMR0H104ZFTP18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
100 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.413" L x 0.256" W (10.50mm x 6.50mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€1.23508€1,235.08
Manufacturers Standard Package
Unit Price without VAT:€1.23508
Unit Price with VAT:€1.55003