Single Phase EMC/EMI Line Filter 40 A 250V 350V 50/60Hz Single Stage Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLDU040A945I0

DigiKey Part Number
399-16608-ND
Manufacturer
Manufacturer Product Number
FLLDU040A945I0
Description
LINE FLTR 350VDC 250VAC 40A CHAS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 40 A 250V 350V 50/60Hz Single Stage Threaded Post (M6)
Datasheet
 Datasheet
EDA/CAD Models
FLLDU040A945I0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
350V
Voltage - Rated AC
250V
Current
40 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
UR
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M6)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.