RF EMI Absorbing Sheet FG1 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.002" (0.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG1(50)-240X80T2900

DigiKey Part Number
399-19205-ND
Manufacturer
Manufacturer Product Number
FG1(50)-240X80T2900
Description
RF EMI ABSORB SHEET 9.449"X3.15"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FG1 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.002" (0.06mm)
Datasheet
 Datasheet
EDA/CAD Models
FG1(50)-240X80T2900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3.150" (80.00mm)
Manufacturer
KEMET
Thickness - Overall
0.002" (0.06mm)
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Adhesive
Non-Conductive, Single Sided
Part Status
Active
Material
Polymer, Magnetic Powder
Type
Absorbing Sheet
Shelf Life
36 Months
Shape
Sheet
Storage/Refrigeration Temperature
104°F (40°C) or Below
Length
9.449" (240.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€7.96080€199.02
Manufacturers Standard Package
Unit Price without VAT:€7.96080
Unit Price with VAT:€9.99080