Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BG683K330A | |
|---|---|
DigiKey Part Number | 399-F871BG683K330A-ND |
Manufacturer | |
Manufacturer Product Number | F871BG683K330A |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871BG683K330A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BG683K330C | KEMET | 0 | 399-F871BG683K330C-ND | €0.22964 | Parametric Equivalent |
| F871BG683K330L | KEMET | 0 | 399-F871BG683K330LTR-ND | €0.25981 | Parametric Equivalent |
| F871BG683K330R | KEMET | 0 | 399-F871BG683K330RTB-ND | €0.26741 | Parametric Equivalent |
| F871BG683K330Z | KEMET | 0 | 399-F871BG683K330Z-ND | €0.25716 | Parametric Equivalent |
| F339X136833KF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X136833KF02W0-ND | €0.44010 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.25472 | €254.72 |
| Unit Price without VAT: | €0.25472 |
|---|---|
| Unit Price with VAT: | €0.31967 |



