Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BB223J330A | |
|---|---|
DigiKey Part Number | 399-F871BB223J330A-ND |
Manufacturer | |
Manufacturer Product Number | F871BB223J330A |
Description | .022UF 330V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BB223J330C | KEMET | 0 | 399-F871BB223J330C-ND | €0.19465 | Parametric Equivalent |
| F871BB223J330L | KEMET | 0 | 399-F871BB223J330LTR-ND | €0.23259 | Parametric Equivalent |
| F871BB223J330R | KEMET | 0 | 399-F871BB223J330RTB-ND | €0.22515 | Parametric Equivalent |
| F871BB223J330Z | KEMET | 0 | 399-F871BB223J330Z-ND | €0.21601 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.21413 | €321.19 |
| Unit Price without VAT: | €0.21413 |
|---|---|
| Unit Price with VAT: | €0.26873 |

