F861BR474K310A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.46733
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.52353
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.50063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.50864
Datasheet
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BR474K310A

DigiKey Part Number
399-F861BR474K310A-ND
Manufacturer
Manufacturer Product Number
F861BR474K310A
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861BR474K310A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BR474K310CKEMET0399-F861BR474K310C-ND€0.46733Parametric Equivalent
F861BR474K310LKEMET0399-F861BR474K310LTR-ND€0.52353Parametric Equivalent
F861BR474K310RKEMET0399-F861BR474K310RTB-ND€0.50063Parametric Equivalent
F861BR474K310ZKEMET0399-F861BR474K310Z-ND€0.50864Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
520€0.49725€258.57
Manufacturers Standard Package
Unit Price without VAT:€0.49725
Unit Price with VAT:€0.62405