
F861BE224M310L | |
|---|---|
DigiKey Part Number | 399-F861BE224M310LTR-ND - Tape & Reel (TR) 399-F861BE224M310LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F861BE224M310L |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BE224M310L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.49200 | €4.92 |
| 50 | €0.38060 | €19.03 |
| 100 | €0.34620 | €34.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €0.28555 | €157.05 |
| 1 100 | €0.26810 | €294.91 |
| 1 650 | €0.25936 | €427.94 |
| 2 750 | €0.24968 | €686.62 |
| 3 850 | €0.24402 | €939.48 |
| 5 500 | €0.23857 | €1,312.13 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

