Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BE224M310C | |
|---|---|
DigiKey Part Number | 399-F861BE224M310C-ND |
Manufacturer | |
Manufacturer Product Number | F861BE224M310C |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BE224M310C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.46500 | €4.65 |
| 50 | €0.35840 | €17.92 |
| 100 | €0.32580 | €32.58 |
| 800 | €0.25848 | €206.78 |
| 1 600 | €0.24349 | €389.58 |
| 3 200 | €0.23116 | €739.71 |
| 5 600 | €0.22281 | €1,247.74 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.91615 |




